Part Details for C1353VQNAC by Arcolectric
Overview of C1353VQNAC by Arcolectric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1353VQNAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0594
|
Newark | Switch, Rocker, Dpst, 16A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:1350 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1353VQNAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$1.7400 / $2.6400 | Buy Now |
|
Quest Components | 2 |
|
$4.2600 / $6.3900 | Buy Now | |
DISTI #
149904
|
element14 Asia-Pacific | SWITCH, DPST, GREEN, 16A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6603 / $6.7613 | Buy Now |
DISTI #
149904
|
Farnell | SWITCH, DPST, GREEN, 16A, 250V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$4.5135 / $5.5039 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 Partner Stock |
|
$1.7400 / $2.6400 | Buy Now |