Part Details for C137T by Intersil Corporation
Overview of C137T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C137T
C137T CAD Models
C137T Part Data Attributes:
|
C137T
Intersil Corporation
Buy Now
|
Compare Parts:
C137T
Intersil Corporation
C137T
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 2.6 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Off-state Voltage | 900 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for C137T
This table gives cross-reference parts and alternative options found for C137T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C137T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C137T | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-48, | Semitronics Corp | C137T vs C137T |
C137T | Silicon Controlled Rectifier, 35000mA I(T), 900V V(DRM) | Harris Semiconductor | C137T vs C137T |