Part Details for C13F by Harris Semiconductor
Overview of C13F by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SUPER-FAST RECTIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 209 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for C13F
C13F CAD Models
C13F Part Data Attributes
|
C13F
Harris Semiconductor
Buy Now
|
Compare Parts:
C13F
Harris Semiconductor
Silicon Controlled Rectifier, 3000mA I(T), 50V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.02 mA | |
DC Gate Trigger Voltage-Max | 0.4 V | |
Holding Current-Max | 0.42 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
On-state Current-Max | 3000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SCR |