Part Details for C14538_IDA16-HLD-16 by LEDIL
Overview of C14538_IDA16-HLD-16 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14538_IDA16-HLD-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1903-ND
|
DigiKey | HOLDER SQUARE 1 POS 49,7 + 49,5M Min Qty: 60 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1847 | Buy Now |
DISTI #
C14538_IDA16-HLD-1
|
Avnet Americas | Holder|square|1 Pos|49,7 + 49,5mm (D)|9, - Bag (Alt: C14538_IDA16-HLD-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
RFQ | |
DISTI #
928-14538IDA16HLD16
|
Mouser Electronics | LED Lighting Lenses Holder square 49.7x49.5mm(D) RoHS: Compliant | 14 |
|
$0.7400 / $1.7800 | Buy Now |
|
Future Electronics | IDA Series Square 1 Pos 49.7 x 49.5mm 9mm (H) Beam Holder RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 60 Container: Bag | 0Bag |
|
$0.7100 | Buy Now |
DISTI #
C14538_IDA16-HLD-1
|
Avnet Americas | Holder|square|1 Pos|49,7 + 49,5mm (D)|9, - Bag (Alt: C14538_IDA16-HLD-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bag | 0 |
|
RFQ |
Part Details for C14538_IDA16-HLD-16
C14538_IDA16-HLD-16 CAD Models
C14538_IDA16-HLD-16 Part Data Attributes:
|
C14538_IDA16-HLD-16
LEDIL
Buy Now
|
Compare Parts:
C14538_IDA16-HLD-16
LEDIL
|
Samacsys Manufacturer | LEDIL |