Part Details for C146 10A010 102 4 by Amphenol Sine Systems
Overview of C146 10A010 102 4 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1463R | Rochester Electronics LLC | MC1463 - Regulator, 1 Output, BIPolar, MBCY9 | |
DC1463A-B | Analog Devices | LTC4160EPDC-1 Demo Board - Swi | |
DC1466B-D | Analog Devices | LTC2636-HMI12: 12-Bit Octal SP |
Price & Stock for C146 10A010 102 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B7817
|
Newark | Rectangular Insert, Plug, 10+ Ground, Screw, Product Range:Heavy Mate A Series, No. Of Contacts:11Contacts, Rectangular Shell Size:10A, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amphenol Sine/tuchel C146 10A010 102 4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 / $14.5700 | Buy Now |
DISTI #
AMEC146 10A010 102 4
|
Heilind Electronics | C146A | Americas - 0 in Stock |
|
$11.9221 / $13.5532 | Buy Now |
DISTI #
AMEC146 10A010 102 4
|
Interstate Connecting Components | C146A | 0 |
|
$11.9221 / $13.5532 | Buy Now |