Part Details for C146 21R016 506 1 by Amphenol Sine Systems
Overview of C146 21R016 506 1 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146 21R016 506 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H9720
|
Newark | Hood, E16, Side Entry, Aluminium, Product Range:Heavy Mate Series, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body, For Use With:C146 E16 Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:E16 Rohs Compliant: Yes |Amphenol Sine/tuchel C146 21R016 506 1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4100 / $20.6600 | Buy Now |
DISTI #
AMEC146 21R016 506 1
|
Heilind Electronics | HOOD METRIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77362472
|
Verical | Hood 90° 16 Shell Size RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.5857 / $20.9275 | Buy Now |
DISTI #
AMEC146 21R016 506 1
|
Interstate Connecting Components | HOOD METRIC | 0 |
|
Buy Now |