There are no models available for this part yet.
Overview of C14610A0040024 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C14610A0040024 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C14610A0040024
|
Avnet Americas | Rectangular Insert PIN 4+PE Position A4 Size Polyamide Screw Cable Mount - Boxed Product (Development Kits) (Alt: C14610A0040024) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$6.7545 | Buy Now | |
Quest Components | 40 |
|
$11.5085 / $13.9968 | Buy Now | |||
DISTI #
C146-10A0040024
|
TME | Connector: HDC, contact insert, male, C146,heavy|mate, PIN: 5, 4+PE Min Qty: 1 | 92 |
|
$5.9100 / $8.4400 | Buy Now | |
DISTI #
C14610A0040024
|
Avnet Abacus | Conn Heavy-Duty Rectangular M 4Signal/1Ground POS Screw ST Panel Mount (Alt: C14610A0040024) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 280 |
|
Buy Now |
CAD Models for C14610A0040024 by Amphenol Corporation
Part Data Attributes for C14610A0040024 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|