Part Details for C14610G0246078 by Amphenol Corporation
Overview of C14610G0246078 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610G0246078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610G0246078
|
Avnet Americas | Single Top Entry Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610G0246078) Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$19.2250 / $24.5365 | Buy Now |
DISTI #
C14610G0246078
|
Avnet Americas | Single Top Entry Hood with Single Lever for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610G0246078) Min Qty: 45 Package Multiple: 45 Container: Box | 0 |
|
$19.2250 / $24.5365 | Buy Now |
DISTI #
C146-10G0246078
|
TME | Enclosure: for HDC connectors, C146, size E24, for cable, high Min Qty: 1 | 1 |
|
$11.5000 / $14.9500 | Buy Now |
DISTI #
C14610G0246078
|
Avnet Abacus | Housing (Alt: C14610G0246078) RoHS: Compliant Min Qty: 45 Package Multiple: 15 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for C14610G0246078
C14610G0246078 CAD Models
C14610G0246078 Part Data Attributes:
|
C14610G0246078
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610G0246078
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |