Part Details for C14610G0325014 by Amphenol Corporation
Overview of C14610G0325014 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14610G0325014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C14610G0325014
|
Avnet Americas | Single Side Entry Hood for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610G0325014) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$34.5000 / $44.7485 | Buy Now |
DISTI #
C14610G0325014
|
Avnet Americas | Single Side Entry Hood for heavymate Series Heavy Duty Rectangular Connectors - Boxed Product (Development Kits) (Alt: C14610G0325014) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$34.5000 / $44.7485 | Buy Now |
DISTI #
C146-10G0325014
|
TME | Enclosure: for HDC connectors, C146, size A32 (2 x A16), angled Min Qty: 1 | 0 |
|
$32.9000 / $46.9900 | RFQ |
Part Details for C14610G0325014
C14610G0325014 CAD Models
C14610G0325014 Part Data Attributes:
|
C14610G0325014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C14610G0325014
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Used With | RECTANGULAR CONNECTORS |