Part Details for C14658_BARBARA-RZ-LENS by LEDIL
Overview of C14658_BARBARA-RZ-LENS by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C14658_BARBARA-RZ-LENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1920-ND
|
DigiKey | SUBLENS RND 26.5MM DIA CLEAR Min Qty: 90 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6727 | Buy Now |
DISTI #
C14658_BARBARA-RZ-
|
Avnet Americas | Round Lens Clear Polycarbonate For LED - Bag (Alt: C14658_BARBARA-RZ-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$0.4224 / $0.4928 | Buy Now |
DISTI #
928-14658BARBARZLENS
|
Mouser Electronics | LED Lighting Lenses Sublens round 26.5mm(D)8.4mm(H) RoHS: Compliant | 418 |
|
$0.6360 / $1.0400 | Buy Now |
DISTI #
V36:1790_06804290
|
Arrow Electronics | Round Optical Lens Clear Polycarbonate Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 | Americas - 49 |
|
$0.6044 / $0.9909 | Buy Now |
|
Future Electronics | BARBARA Series Ø 26.5 x 8.4 mm 1 Position Round Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 6Box |
|
$0.5950 / $0.7250 | Buy Now |
DISTI #
79007199
|
Verical | Round Optical Lens Clear Polycarbonate Box RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2408 | Americas - 49 |
|
$0.6044 / $0.7329 | Buy Now |
DISTI #
C14658_BARBARA-RZ-
|
Avnet Americas | Round Lens Clear Polycarbonate For LED - Bag (Alt: C14658_BARBARA-RZ-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bag | 0 |
|
$0.4224 / $0.4928 | Buy Now |
DISTI #
C14658_BARBARA-RZ-LENS
|
Avnet Silica | Round Lens Clear Polycarbonate For LED (Alt: C14658_BARBARA-RZ-LENS) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C14658_BARBARA-RZ-LENS
|
EBV Elektronik | Round Lens Clear Polycarbonate For LED (Alt: C14658_BARBARA-RZ-LENS) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |