Part Details for C146P24002G8 by Amphenol Corporation
Overview of C146P24002G8 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C146P24002G8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C146P24002G8
|
Avnet Americas | Pin Frame for 7 Modules (2 X PE) Size E24 Black - Boxed Product (Development Kits) (Alt: C146P24002G8) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$5.8875 / $7.6725 | Buy Now |
DISTI #
C146P24002G8
|
Avnet Americas | Pin Frame for 7 Modules (2 X PE) Size E24 Black - Boxed Product (Development Kits) (Alt: C146P24002G8) Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$5.8875 / $7.6725 | Buy Now |
DISTI #
C146-P24002G8
|
TME | Frame for modules, male, C146,heavy|mate M, size E24, Modules: 7 Min Qty: 1 | 35 |
|
$6.0900 / $7.8400 | Buy Now |
DISTI #
C146P24002G8
|
Avnet Abacus | Frame (Alt: C146P24002G8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 4 Days | Abacus - 10 |
|
Buy Now | |
DISTI #
4372855
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.3709 / $31.2611 | Buy Now |
Part Details for C146P24002G8
C146P24002G8 CAD Models
C146P24002G8 Part Data Attributes:
|
C146P24002G8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C146P24002G8
Amphenol Corporation
Connector Accessory, Frame Item, Glass Filled Polyamide,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CE; UL | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |