Part Details for C147A by Central Semiconductor Corp
Overview of C147A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC147A-A | Analog Devices | LT1339CN - HIGH POWER SYNCHRON | |
DC147A-C | Analog Devices | LT1339CN - HIGH POWER SYNCHRON | |
DC147A-B | Analog Devices | LT1339CN - HIGH POWER SYNCHRON |
Part Details for C147A
C147A CAD Models
C147A Part Data Attributes
|
C147A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
C147A
Central Semiconductor Corp
Silicon Controlled Rectifier, 63000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 125 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 12 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
On-state Current-Max | 63000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |