Part Details for C1495-ALB by Coilcraft Inc
Overview of C1495-ALB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for C1495-ALB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457954
|
Farnell | TRANSFORMER, FLYBACK, LM5070, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3977 / $5.9443 | Buy Now |
DISTI #
2457954RL
|
Farnell | TRANSFORMER, FLYBACK, LM5070, SMD RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$2.3977 / $3.3093 | Buy Now |
Part Details for C1495-ALB
C1495-ALB CAD Models
C1495-ALB Part Data Attributes
|
C1495-ALB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1495-ALB
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 12.7 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR | |
Power Rating | 13 W | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |