Part Details for C1495-ALD by Coilcraft Inc
Overview of C1495-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for C1495-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1495-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A RoHS: Compliant | 157 |
|
$2.4500 / $5.3800 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$2.8120 / $4.5600 | Buy Now | |
|
Coilcraft Direct | PoE transformer, for NSC LM5070, 3.3V, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 12291 |
|
$1.2300 / $2.4700 | Buy Now |
Part Details for C1495-ALD
C1495-ALD CAD Models
C1495-ALD Part Data Attributes
|
C1495-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1495-ALD
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Height | 12.7 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 13 W | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Matte Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |