Part Details for C1500AABB by Arcolectric
Overview of C1500AABB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1500AABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7865
|
Newark | Rocker Switch, Spst-No, 16A, 250V, Panel, Switch Operation:On-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1500 Series Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1500AABB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$2.7400 / $2.9700 | Buy Now |
DISTI #
09AK1701
|
Newark | Rocker Sw Spst Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1500AABB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.9200 | Buy Now |
DISTI #
71519711
|
RS | SPST Rocker Switch | Arcolectric (Bulgin Ltd.) C1500AABB RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0200 / $4.2500 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA RoHS: Compliant |
1553 In Stock |
|
$2.6300 / $2.9300 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA RoHS: Compliant |
1553 In Stock |
|
$2.6300 / $2.9300 | Buy Now |
Part Details for C1500AABB
C1500AABB CAD Models
C1500AABB Part Data Attributes
|
C1500AABB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1500AABB
Arcolectric
Rocker Switch, SPST, On-off, 10A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |