There are no models available for this part yet.
Overview of C1500E2AFB by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C1500E2AFB by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49K9100
|
Newark | 1500Va Type Mte Cpt W/ Prim Fuse Blk |Eaton Cutler Hammer C1500E2AFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,999.9900 | Buy Now | |
DISTI #
71826681
|
RS | Transformer 1500VA 240/480VAC Primary 120VAC 12.5A Secondary Type MTE Series | Eaton - Cutler Hammer C1500E2AFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4,963.6300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,299.2900 / $3,438.8400 | Buy Now |