Part Details for C15013_LUCIA-D by LEDIL
Overview of C15013_LUCIA-D by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15013_LUCIA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1371-ND
|
DigiKey | LENS CLR 7-18DEG DIFFUSER SCREW Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C15013_LUCIA-D
|
Avnet Americas | Lens|square|4 Pos|89,8mm (D)|34,68mm(H) - Trays (Alt: C15013_LUCIA-D) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
DISTI #
C15013_LUCIA-D
|
EBV Elektronik | Lens|square|4 Pos|89,8mm (D)|34,68mm(H) (Alt: C15013_LUCIA-D) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |