Part Details for C1501AABB by Arcolectric
Overview of C1501AABB by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1501AABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6257
|
Newark | Rocker Sw Spst Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1501AABB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$11.1500 / $15.1500 | Buy Now |
DISTI #
28Y7875
|
Newark | Rocker Switch, Spst-No, 16A, 250V, Panel, Switch Operation:(On)-Off, Contact Configuration:Spst-No, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1500 Series Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1501AABB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
71519713
|
RS | SPST Rocker Switch | Arcolectric (Bulgin Ltd.) C1501AABB RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $4.5800 | RFQ |
|
Onlinecomponents.com | Single And Twin Gang Rocker Switches RoHS: Compliant |
733 In Stock |
|
$5.0200 / $7.7400 | Buy Now |
|
Master Electronics | Single And Twin Gang Rocker Switches RoHS: Compliant |
733 In Stock |
|
$5.0200 / $7.7400 | Buy Now |
Part Details for C1501AABB
C1501AABB CAD Models
C1501AABB Part Data Attributes
|
C1501AABB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1501AABB
Arcolectric
Rocker Switch, SPST, On-off, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |