Part Details for C1510XLBBR by Arcolectric
Overview of C1510XLBBR by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1510XLBBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6265
|
Newark | Rocker Switch W/Onlite Red |Arcolectric (Bulgin Limited) C1510XLBBR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.9600 | Buy Now |
DISTI #
28Y7890
|
Newark | Rocker Switch W/Onlite Red |Arcolectric (Bulgin Limited) C1510XLBBR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
71519715
|
RS | SPDT Two Tone Rocker Switch | Arcolectric (Bulgin Ltd.) C1510XLBBR RoHS: Compliant Min Qty: 23 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $3.7700 | RFQ |
|
Onlinecomponents.com | Rocker Switch - SPDT - 16A (AC) - 10A (DC) - 250V - Panel Mount - Snap-In RoHS: Compliant | 0 |
|
$2.6600 / $5.5600 | Buy Now |
Part Details for C1510XLBBR
C1510XLBBR CAD Models
C1510XLBBR Part Data Attributes:
|
C1510XLBBR
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1510XLBBR
Arcolectric
Rocker Switch, SPDT, On-on, 10A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |