Part Details for C1520ARBBCL073W by Arcolectric
Overview of C1520ARBBCL073W by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1520ARBBCL073W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6274
|
Newark | C1520Arbbcl073W |Arcolectric (Bulgin Limited) C1520ARBBCL073W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 735 |
|
$6.4400 / $8.4000 | Buy Now |
DISTI #
28Y7899
|
Newark | C1520Arbbcl073W |Arcolectric (Bulgin Limited) C1520ARBBCL073W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
70927182
|
RS | rocker switch | Arcolectric (Bulgin Ltd.) C1520ARBBCL073W RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.0100 | RFQ |
|
Onlinecomponents.com | Rocker Switch - SPDT - 16A (AC) - 10A (DC) - 250V - Panel Mount - Snap-In RoHS: Compliant |
735 Partner Stock |
|
$3.3200 / $4.0100 | Buy Now |
|
Master Electronics | Rocker Switch - SPDT - 16A (AC) - 10A (DC) - 250V - Panel Mount - Snap-In RoHS: Compliant |
735 Partner Stock |
|
$3.3200 / $4.0100 | Buy Now |