Part Details for C1520WABB-B by Arcolectric
Overview of C1520WABB-B by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1520WABB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98T4747
|
Newark | Switch, Rocker, Spdt, 16A, 250Vac, Blk, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:1500 Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C1520WABB-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now |
DISTI #
70246924
|
RS | Switch, rocker, 12.2 x 27.2 mm pnl mt, Blk rkr, SPDT, 16A/250VAC, Sealed, UL | Arcolectric (Bulgin Ltd.) C1520WABB-B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $8.3300 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC 372.85VA RoHS: Compliant |
71 In Stock |
|
$6.4200 / $10.6900 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 24VDC 372.85VA RoHS: Compliant |
71 In Stock |
|
$6.4200 / $10.6900 | Buy Now |