C1520WRBB
Description: Rocker Switch, SPDT, On-off-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,

Overview of C1520WRBB by Arcolectric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1520WRBB by Arcolectric

Part # Manufacturer Description Stock Price Buy
DISTI # 28Y7901
Newark C1520Wrbb |Arcolectric (Bulgin Limited) C1520WRBB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $4.9500
  • 500 $4.9500
  • 1,000 $4.9500
$4.9500 Buy Now
DISTI # 71028877
RS SPDT Rocker Switch Splash Proof | Arcolectric (Bulgin Ltd.) C1520WRBB RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 250 $4.7900
  • 1,250 $4.4100
  • 2,500 $4.0700
  • 5,000 $3.6900
$3.6900 / $4.7900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $5.6300
  • 125 $4.2600
  • 188 $3.9700
  • 250 $3.8900
$3.8900 / $5.6300 Buy Now

CAD Models for C1520WRBB by Arcolectric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C1520WRBB by Arcolectric

C1520WRBB
Arcolectric
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ARCOLECTRIC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.299 inch
Actuator Material
POLYCARBONATE
Actuator Type
ROCKER
Body Color
BLACK
Center Contact Material
SILVER ALLOY
Contact (AC) Max Power Rating R Load
0.5HP@125VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
End Contact Material
SILVER ALLOY
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Function
SPDT
Switch Type
ROCKER SWITCH
Terminal Length
0.358 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. C1520WRBB
    Arcolectric
    Rocker Switch, SPDT, On-off-on, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
    VS

Related Parts for C1520WRBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1520WRBB by Arcolectric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1520WRBB by Arcolectric

Select Manufacturer
Which Manufacturer of C1520WRBB would you like to use for your alert(s)?
  • Please alert me when C1520WRBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1520WRBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1520WRBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1520WRBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1520WRBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1520WRBB by Arcolectric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: