Part Details for C1522ABBB by Arcolectric
Overview of C1522ABBB by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1522ABBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7903
|
Newark | Rocker Sw |Arcolectric (Bulgin Limited) C1522ABBB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 | Buy Now |
DISTI #
71028880
|
RS | SPDT Rocker Switch | Arcolectric (Bulgin Ltd.) C1522ABBB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2400 / $6.1700 | RFQ |
|
Onlinecomponents.com | Switch Rocker (ON)OFF(ON) SPDT Quick Connect Curved Rocker - momentary both sides. RoHS: Compliant |
28 In Stock |
|
$5.8200 / $10.5000 | Buy Now |
|
Master Electronics | Switch Rocker (ON)OFF(ON) SPDT Quick Connect Curved Rocker - momentary both sides. RoHS: Compliant |
28 In Stock |
|
$5.8200 / $10.5000 | Buy Now |
Part Details for C1522ABBB
C1522ABBB CAD Models
C1522ABBB Part Data Attributes
|
C1522ABBB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1522ABBB
Arcolectric
Rocker Switch, SPDT, On-off-on, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |