Part Details for C1550BLAAB by Arcolectric
Overview of C1550BLAAB by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1550BLAAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6284
|
Newark | C1550Bly T.black 1 En0602A White/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C1550BLAAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Rocker Switch - Splashproof With Arcshield Type - DPST - 16A 250V - 6.3mm Spade Terminal - Panel Mount. RoHS: Compliant |
444 In Stock |
|
$3.9700 / $11.3800 | Buy Now |
|
Master Electronics | Rocker Switch - Splashproof With Arcshield Type - DPST - 16A 250V - 6.3mm Spade Terminal - Panel Mount. RoHS: Compliant |
444 In Stock |
|
$3.9700 / $11.3800 | Buy Now |