Part Details for C1553ALMBR3 by Bulgin
Overview of C1553ALMBR3 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1553ALMBR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80565260
|
Verical | C1553ALMBR3 Min Qty: 19 Package Multiple: 1 | Americas - 1012 |
|
$2.8980 / $3.7660 | Buy Now |
DISTI #
AE-C1553ALBR3
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 16A/250VAC, 20A/28VDC, red, neon lamp Min Qty: 1 | 1012 |
|
$2.3600 / $3.4300 | Buy Now |