Part Details for C1560AABB-G by Arcolectric
Overview of C1560AABB-G by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1560AABB-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6303
|
Newark | Rocker Switch With 1A,2A & 3A Gold 10 1 10 5.28 250 4.99 500 4.72 1000 4.53 |Arcolectric (Bulgin Limited) C1560AABB-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$12.9500 / $17.5700 | Buy Now |
DISTI #
28Y7928
|
Newark | Rocker Switch With 1A,2A & 3A Gold |Arcolectric (Bulgin Limited) C1560AABB-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
71519722
|
RS | DPDT Rocker Switch with 1A,2A & 3A GOLD Terminals | Arcolectric (Bulgin Ltd.) C1560AABB-G RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 / $10.3000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant |
170 Partner Stock |
|
$8.2600 / $16.8100 | Buy Now |
|
Master Electronics | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant |
170 Partner Stock |
|
$8.2600 / $16.8100 | Buy Now |