Part Details for C1560ABBB-B by Arcolectric
Overview of C1560ABBB-B by Arcolectric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1560ABBB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6306
|
Newark | Rocker Sw Dpdt - Biocote/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C1560ABBB-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $11.6800 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant | 0 |
|
$9.9600 / $14.5200 | Buy Now |