There are no models available for this part yet.
Overview of C1560ABBB-M441 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25PM441 | Amphenol Communications Solutions | Filter D-sub, 25pin, Solder Cup, 0.318in. footprint bend, UNC Threaded Holes, 820pf, 1000 VDC DWV | |
FCE17B25SM441 | Amphenol Communications Solutions | Filter D-sub, 25pin, Solder Cup, UNC Threaded Holes, 820pf, 1000 VDC DWV |
Price & Stock for C1560ABBB-M441 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1560ABBB-M441-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 250V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7806 | Buy Now | |
DISTI #
167-C1560ABBB-M441
|
Mouser Electronics | Rocker Switches DPDT Rocker Switch w/ Barrier M441 RoHS: Compliant | 0 |
|
$6.7000 / $6.7700 | Order Now |