There are no models available for this part yet.
Overview of C1560ABBB by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for C1560ABBB by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ6305
|
Newark | Rocker Sw Dpdt |Arcolectric (Bulgin Limited) C1560ABBB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $14.5300 | Buy Now | |
DISTI #
28Y7930
|
Newark | Rocker Sw Dpdt |Arcolectric (Bulgin Limited) C1560ABBB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 | Buy Now | |
DISTI #
71028903
|
RS | DPDT Rocker Switch | Arcolectric (Bulgin Ltd.) C1560ABBB RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $7.9800 | RFQ | |
Onlinecomponents.com | Switch Rocker ON ON DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA RoHS: Compliant | 0 |
|
$6.6500 / $13.9400 | Buy Now |
CAD Models for C1560ABBB by Arcolectric
Part Data Attributes for C1560ABBB by Arcolectric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ARCOLECTRIC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.299 inch
|
Actuator Material
|
POLYCARBONATE
|
Actuator Type
|
ROCKER
|
Body Color
|
BLACK
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Power Rating R Load
|
0.5HP@125VAC
|
Contact (AC) Max Rating R Load
|
16A@250VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER ALLOY
|
Insulation Resistance
|
20000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Function
|
DP4T
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.358 inch
|
Termination Type
|
QUICK CONNECT
|