Part Details for C1561AABB by Arcolectric
Overview of C1561AABB by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for C1561AABB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6313
|
Newark | C1561Aan T.black 1/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C1561AABB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461 |
|
$12.5200 / $16.9900 | Buy Now |
DISTI #
71519724
|
RS | DPDT Rocker Switch, Momentary | Arcolectric (Bulgin Ltd.) C1561AABB RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 / $17.1600 | RFQ |
|
Onlinecomponents.com | Single And Twin Gang Rocker Switches RoHS: Compliant |
461 Partner Stock |
|
$7.1200 / $20.9400 | Buy Now |
|
Master Electronics | Single And Twin Gang Rocker Switches RoHS: Compliant |
461 Partner Stock |
|
$7.1200 / $20.9400 | Buy Now |
Part Details for C1561AABB
C1561AABB CAD Models
C1561AABB Part Data Attributes
|
C1561AABB
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C1561AABB
Arcolectric
Rocker Switch, DP4T, On-on, Momentary, 10A, 24VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Length | 0.299 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 0.5HP@125VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DP4T | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |