Part Details for C15967_STRADA-2X2CSP-T2 by LEDIL
Overview of C15967_STRADA-2X2CSP-T2 by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C15967_STRADA-2X2CSP-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1466-ND
|
DigiKey | LENS CLR ASYMMETRICAL ADH SCREW Min Qty: 160 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
C15967_STRADA-2X2C
|
Avnet Americas | Strada Series 2x2 Lens Array for Asymmetric Lighting Square PMMA 50x50x7.7mm Clear Tray - Trays (Alt: C15967_STRADA-2X2C) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
928-STRADA15967
|
Mouser Electronics | LED Lighting Lenses Square Lens Array 4 Position RoHS: Compliant | 0 |
|
$2.0200 / $2.8900 | Order Now |
|
Future Electronics | STRADA Series 50 x 50 x 7 mm Square 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0000 / $2.1100 | Buy Now |
|
Future Electronics | STRADA Series 50 x 50 x 7 mm Square 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0800 / $2.3800 | Buy Now |
|
Future Electronics | STRADA Series 50 x 50 x 7 mm Square 4 Position Optic Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 160 Container: Tray | 0Tray |
|
$2.0800 / $2.3800 | Buy Now |
DISTI #
C15967_STRADA-2X2C
|
Avnet Americas | Strada Series 2x2 Lens Array for Asymmetric Lighting Square PMMA 50x50x7.7mm Clear Tray - Trays (Alt: C15967_STRADA-2X2C) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$0.9750 / $1.6563 | Buy Now |
DISTI #
C15967_STRADA-2X2CSP-T2
|
Avnet Silica | Strada Series 2x2 Lens Array for Asymmetric Lighting Square PMMA 50x50x7.7mm Clear Tray (Alt: C15967_STRADA-2X2CSP-T2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C15967_STRADA-2X2CSP-T2
|
EBV Elektronik | Strada Series 2x2 Lens Array for Asymmetric Lighting Square PMMA 50x50x7.7mm Clear Tray (Alt: C15967_STRADA-2X2CSP-T2) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C15967_STRADA-2X2CSP-T2
C15967_STRADA-2X2CSP-T2 CAD Models
C15967_STRADA-2X2CSP-T2 Part Data Attributes:
|
C15967_STRADA-2X2CSP-T2
LEDIL
Buy Now
|
Compare Parts:
C15967_STRADA-2X2CSP-T2
LEDIL
|
Samacsys Manufacturer | LEDIL |