Part Details for C1608H-10NG by SAGAMI ELEC CO LTD
Overview of C1608H-10NG by SAGAMI ELEC CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1608H-10NG
C1608H-10NG CAD Models
C1608H-10NG Part Data Attributes
|
C1608H-10NG
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
C1608H-10NG
SAGAMI ELEC CO LTD
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.088 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |