Part Details for C16686_ILONA-RS by LEDIL
Overview of C16686_ILONA-RS by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C16686_ILONA-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9654
|
Newark | C16686_Ilona-Rs Rohs Compliant: Yes |Ledil C16686_ILONA-RS Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8300 | Buy Now |
DISTI #
711-C16686_ILONA-RS-ND
|
DigiKey | LENS CLEAR 10DEG SPOT SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tray |
138 In Stock |
|
$4.5151 / $9.3100 | Buy Now |
DISTI #
C16686_ILONA-RS
|
Avnet Americas | Lens with 10° Spot Beam PMMA Clear Box - Trays (Alt: C16686_ILONA-RS) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Container: Tray | 0 |
|
$3.1070 / $4.7813 | Buy Now |
DISTI #
928-C16686ILONARS
|
Mouser Electronics | LED Lighting Lenses 10 Degree Spot Beam Single Lens RoHS: Compliant | 257 |
|
$4.5100 / $9.3100 | Buy Now |
|
Future Electronics | LEDiL ''ILONA-RS'' Series Ø 49.8 x 29.3 mm Clear 10° Spot Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$5.7100 / $5.9600 | Buy Now |
DISTI #
69824969
|
Verical | LED Lighting Lens Min Qty: 33 Package Multiple: 33 Date Code: 2134 | Americas - 759 |
|
$3.1071 | Buy Now |
DISTI #
C16686_ILONA-RS
|
Avnet Americas | Lens with 10° Spot Beam PMMA Clear Box - Trays (Alt: C16686_ILONA-RS) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Container: Tray | 0 |
|
$3.1070 / $4.7813 | Buy Now |
DISTI #
C16686_ILONA-RS
|
Avnet Silica | Lens with 10� Spot Beam PMMA Clear Box (Alt: C16686_ILONA-RS) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C16686_ILONA-RS
|
EBV Elektronik | Lens with 10� Spot Beam PMMA Clear Box (Alt: C16686_ILONA-RS) RoHS: Compliant Min Qty: 99 Package Multiple: 33 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |