Part Details for C1700ROAAA by Bulgin
Overview of C1700ROAAA by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1700ROAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3051-ND
|
DigiKey | SWITCH TOGGLE SPST 20A 250V Min Qty: 1 Lead time: 20 Weeks Container: - | Temporarily Out of Stock |
|
$2.8600 | Buy Now |
DISTI #
167-C1700ROAAA
|
Mouser Electronics | Toggle Switches C1700RO BLK UNASSEMBLED RoHS: Compliant | 782 |
|
$2.5400 / $4.4100 | Buy Now |
DISTI #
C1700ROAAA
|
TME | Switch: toggle, Pos: 2, SPST, OFF-ON, 16A/250VAC, on panel Min Qty: 1 | 25 |
|
$3.1300 / $4.3500 | Buy Now |
DISTI #
C1700ROAAA
|
Avnet Abacus | C1700RO BLACK UNASSEMBLED (Alt: C1700ROAAA) Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500124877
|
Chip1Stop | Toggle Switch RoHS: Compliant | 5467 |
|
$3.4400 / $4.1300 | Buy Now |