Part Details for C1710RO by Bulgin
Overview of C1710RO by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1710RO
C1710RO CAD Models
C1710RO Part Data Attributes
|
C1710RO
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C1710RO
Bulgin
Toggle Switch, SPST, On-on, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.543 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 13.6906 mm | |
Body Height | 12.192 mm | |
Body Length or Diameter | 25.5016 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.358 inch | |
Termination Type | QUICK CONNECT |