Part Details for C17166_LINNEA-GC2-60 by LEDIL
Overview of C17166_LINNEA-GC2-60 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17166_LINNEA-GC2-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C17166_LINNEA-GC2-60-ND
|
DigiKey | LENS CLEAR 60DEG WIDE SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Box |
10 In Stock |
|
$5.0200 | Buy Now |
DISTI #
C17166_LINNEA-GC2-
|
Avnet Americas | Linear Lens 60° Wide Beam Clip Fastening PMMA Clear - Boxed Product (Development Kits) (Alt: C17166_LINNEA-GC2-) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Box | 0 |
|
RFQ | |
DISTI #
928-17166LINNEAGC260
|
Mouser Electronics | LED Lighting Lenses Linear lens 24 Pos mm (D) RoHS: Compliant | 31 |
|
$3.3600 / $7.3000 | Buy Now |
DISTI #
C17166_LINNEA-GC2-60
|
Avnet Silica | Linear Lens 60� Wide Beam Clip Fastening PMMA Clear (Alt: C17166_LINNEA-GC2-60) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17166_LINNEA-GC2-60
|
EBV Elektronik | Linear Lens 60� Wide Beam Clip Fastening PMMA Clear (Alt: C17166_LINNEA-GC2-60) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for C17166_LINNEA-GC2-60
C17166_LINNEA-GC2-60 CAD Models
C17166_LINNEA-GC2-60 Part Data Attributes
|
C17166_LINNEA-GC2-60
LEDIL
Buy Now
|
Compare Parts:
C17166_LINNEA-GC2-60
LEDIL
|
Samacsys Manufacturer | LEDIL |