Part Details for C1720H by Arcolectric
Overview of C1720H by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1720H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7955
|
Newark | Toggle Switch, Spdt, 20A, 277Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:1700 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:277V |Arcolectric (Bulgin Limited) C1720H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
71028921
|
RS | SPDT Toggle Switch | Arcolectric (Bulgin Ltd.) C1720H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 96 |
|
$6.1500 / $8.2000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Flat Lever Quick Conn Panel Mount with Threads RoHS: Compliant | 0 |
|
$6.4300 / $12.0600 | Buy Now |