Part Details for C17248_ELLA-30-W by LEDIL
Overview of C17248_ELLA-30-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17248_ELLA-30-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9736
|
Newark | C17248_Ella-30-W Rohs Compliant: Yes |Ledil C17248_ELLA-30-W Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.3700 | Buy Now |
DISTI #
711-C17248_ELLA-30-W-ND
|
DigiKey | REFLECTORROUND1 POS29.6MM (D)17. Min Qty: 1 Lead time: 6 Weeks Container: Tray |
252 In Stock |
|
$1.9190 / $4.5600 | Buy Now |
DISTI #
C17248_ELLA-30-W
|
Avnet Americas | Reflector 1 Position Metal 38-Angle Wide Beam 29.6mm - Trays (Alt: C17248_ELLA-30-W) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$1.3130 / $2.0625 | Buy Now |
DISTI #
928-C17248ELLA30W
|
Mouser Electronics | LED Lighting Reflectors Reflector round 1 Pos 29.6mm (D) 17.20mm RoHS: Compliant | 0 |
|
$1.8900 / $4.5600 | Order Now |
|
Future Electronics | 1 Position Metal 38-Angle Spot Beam 29.6 mm Single LED Reflector RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 264Tray |
|
$1.6200 / $1.7600 | Buy Now |
DISTI #
C17248_ELLA-30-W
|
Avnet Silica | (Alt: C17248_ELLA-30-W) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17248_ELLA-30-W
|
EBV Elektronik | (Alt: C17248_ELLA-30-W) RoHS: Compliant Min Qty: 264 Package Multiple: 88 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |