Part Details for C17528_DAISY-4X1-SHD-MET by LEDIL
Overview of C17528_DAISY-4X1-SHD-MET by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17528_DAISY-4X1-SHD-MET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-C17528_DAISY-4X1-SHD-MET-ND
|
DigiKey | SHADERECTANG4 POS182.0 X 40.0MM Min Qty: 336 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2972 | Buy Now |
DISTI #
C17528_DAISY-4X1-SHD-MET
|
Avnet Americas | Linear LED Lens Shade Rectangular 4 Position 182mm x 40mm - Bag (Alt: C17528_DAISY-4X1-SHD-MET) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Container: Bag | 0 |
|
RFQ | |
DISTI #
928-C17528DAISY4X1
|
Mouser Electronics | LED Lighting Lenses Shade rectang 4 Pos 182.0 x 40.0mm (D) 2 RoHS: Compliant | 0 |
|
$3.8800 / $4.1900 | Order Now |
DISTI #
C17528_DAISY-4X1-SHD-MET
|
Avnet Silica | Linear LED Lens Shade Rectangular 4 Position 182mm x 40mm (Alt: C17528_DAISY-4X1-SHD-MET) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17528_DAISY-4X1-SHD-MET
|
EBV Elektronik | Linear LED Lens Shade Rectangular 4 Position 182mm x 40mm (Alt: C17528_DAISY-4X1-SHD-MET) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |