Part Details for C17686_AMY-50-S by LEDIL
Overview of C17686_AMY-50-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C17686_AMY-50-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9791
|
Newark | C17686_Amy-50-S Rohs Compliant: Yes |Ledil C17686_AMY-50-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $4.6100 | Buy Now |
DISTI #
711-C17686_AMY-50-S-ND
|
DigiKey | LENS CLEAR 18DEG SPOT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$1.3635 / $3.2400 | Buy Now |
DISTI #
C17686_AMY-50-S
|
Avnet Americas | SINGLE LENS/ROUND/1 POS/49.9MM (D)/10.80 - Trays (Alt: C17686_AMY-50-S) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$0.8060 / $1.4688 | Buy Now |
DISTI #
928-C17686_AMY50S
|
Mouser Electronics | LED Lighting Lenses Single lens round 1 Pos 49.9mm (D) 10.80 RoHS: Compliant | 35 |
|
$1.5600 / $3.2400 | Buy Now |
|
Future Electronics | Single lens|round|1 Pos|49.9mm (D)|10.80 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.2800 / $1.4300 | Buy Now |
DISTI #
C17686_AMY-50-S
|
Avnet Silica | SINGLE LENS/ROUND/1 POS/49.9MM (D)/10.80 (Alt: C17686_AMY-50-S) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C17686_AMY-50-S
|
EBV Elektronik | SINGLE LENS/ROUND/1 POS/49.9MM (D)/10.80 (Alt: C17686_AMY-50-S) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |