Part Details for C17688_AMY-50-W by LEDIL
Overview of C17688_AMY-50-W by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
W7422-A | Coilcraft Inc | SMPS Transformer, 50W |
Price & Stock for C17688_AMY-50-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9793
|
Newark | C17688_Amy-50-W Rohs Compliant: Yes |Ledil C17688_AMY-50-W RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $7.7300 | Buy Now |
DISTI #
711-C17688_AMY-50-W-ND
|
DigiKey | LENS CLEAR 36DEG WIDE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
36 In Stock |
|
$1.3635 / $3.2400 | Buy Now |
DISTI #
C17688_AMY-50-W
|
Avnet Americas | SINGLE LENS/ROUND/1 POS/49.9MM (D)/10.97 - Trays (Alt: C17688_AMY-50-W) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$0.8060 / $1.4688 | Buy Now |
DISTI #
928-C17688_AMY50W
|
Mouser Electronics | LED Lighting Lenses Single lens round 1 Pos 49.9mm (D) 10.97 RoHS: Compliant | 0 |
|
$1.9300 / $3.2400 | Order Now |
|
Future Electronics | Single lens|round|1 Pos|49.9mm (D)|10.97 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.6900 / $1.8700 | Buy Now |
DISTI #
C17688_AMY-50-W
|
EBV Elektronik | SINGLE LENS/ROUND/1 POS/49.9MM (D)/10.97 (Alt: C17688_AMY-50-W) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |