Part Details for C17717_ZOE-30-ZOOM-SUB by LEDIL
Overview of C17717_ZOE-30-ZOOM-SUB by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for C17717_ZOE-30-ZOOM-SUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9796
|
Newark | C17717_Zoe-30-Zoom-Sub Rohs Compliant: Yes |Ledil C17717_ZOE-30-ZOOM-SUB RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.4300 | Buy Now |
DISTI #
711-C17717_ZOE-30-ZOOM-SUB-ND
|
DigiKey | SUBLENSROUND1 POS31.6MM (D)2.82M Min Qty: 104 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4837 | Buy Now |
DISTI #
C17717_ZOE-30-ZOOM
|
Avnet Americas | Zoomable Sublens with Infinitely Adjustable Beam 31.6 X 20.3mm PC Clear Box - Bulk (Alt: C17717_ZOE-30-ZOOM) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Container: Bulk | 0 |
|
$0.8892 / $0.9612 | Buy Now |
DISTI #
928-7717ZOE30ZOOMSUB
|
Mouser Electronics | LED Lighting Lenses Sublens round 1 Pos 31.6mm (D) 2.82mm(H) RoHS: Compliant | 65 |
|
$1.2200 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 | 0 |
|
$1.3100 | Buy Now |
Part Details for C17717_ZOE-30-ZOOM-SUB
C17717_ZOE-30-ZOOM-SUB CAD Models
C17717_ZOE-30-ZOOM-SUB Part Data Attributes
|
C17717_ZOE-30-ZOOM-SUB
LEDIL
Buy Now
|
Compare Parts:
C17717_ZOE-30-ZOOM-SUB
LEDIL
|
Samacsys Manufacturer | LEDIL |