Capacitors
C1808C102KDRACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1908

Overview of C1808C102KDRACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1808C102KDRACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC8225
Newark Cap, 1000Pf, 1 Kv, 10%, X7R, 1808, Capacitance:1000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C1808C102KDRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 292
  • 1 $0.7050
  • 10 $0.6660
  • 25 $0.6210
  • 50 $0.5780
  • 100 $0.5380
$0.5380 / $0.7050 Buy Now
DISTI # 399-C1808C102KDRACAUTOTR-ND
DigiKey CAP CER 1808 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1913
$0.1913 Buy Now
DISTI # 80-C1808C102KDRAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000VDC 1000pF X7R 1808 10% AEC-Q200 RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.4590
  • 100 $0.3600
  • 1,000 $0.1910
$0.1910 / $0.6300 Order Now
DISTI # C1808C102KDRACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 1000 V, � 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C102KDRACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C1808C102KDRACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1808C102KDRACAUTO by KEMET Corporation

C1808C102KDRACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1908
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. C1808C102KDRACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1908
    VS

Alternate Parts for C1808C102KDRACAUTO

This table gives cross-reference parts and alternative options found for C1808C102KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C102KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1808B102K102YW Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808B102K102YW
1808C102K102PT Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808C102K102PT
1808RB102K102C Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808RB102K102C
1808C102K102EWM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808C102K102EWM
1808RB102K102NGW Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808RB102K102NGW
1808C102K102BM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808C102K102BM
1808C102K102PRT Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808C102K102PRT
1808RB102K102CWM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808RB102K102CWM
1808B102K102DHT-HB Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, Knowles Capacitors C1808C102KDRACAUTO vs 1808B102K102DHT-HB
C1808C102KDRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1808C102KDRACAUTO vs C1808C102KDRACAUTO7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1808C102KDRACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1808C102KDRACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1808C102KDRACAUTO would you like to use for your alert(s)?
  • Please alert me when C1808C102KDRACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1808C102KDRACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1808C102KDRACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1808C102KDRACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1808C102KDRACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1808C102KDRACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: