Part Details for C1808C104M5RAC7025 by KEMET Corporation
Overview of C1808C104M5RAC7025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C104M5RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1808C104M5RAC7025TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1808 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2343 | Buy Now |
DISTI #
C1808C104M5RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, � 20%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C104M5RAC7025) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1808C104M5RAC7025
C1808C104M5RAC7025 CAD Models
C1808C104M5RAC7025 Part Data Attributes
|
C1808C104M5RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C104M5RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 1808 (4520 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1808 | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C104M5RAC7025
This table gives cross-reference parts and alternative options found for C1808C104M5RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C104M5RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808X104M5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104M5RAC7025 vs C1808X104M5RAL7210 |
C1808T104M5RCC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104M5RAC7025 vs C1808T104M5RCC7215 |
C1808X104M5RAL7800 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104M5RAC7025 vs C1808X104M5RAL7800 |
C1808T104M5RBCTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104M5RAC7025 vs C1808T104M5RBCTM |
C1808T104M5RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104M5RAC7025 vs C1808T104M5RALTU |
C1808X104M5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104M5RAC7025 vs C1808X104M5RACAUTO7210 |
C1808C104M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104M5RAC7025 vs C1808C104M5RAL |
C1808C104M5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1908, | KEMET Corporation | C1808C104M5RAC7025 vs C1808C104M5RALTU |
C1808T104M5RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C104M5RAC7025 vs C1808T104M5RAC |
C1808X104M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C104M5RAC7025 vs C1808X104M5RALTM |