Part Details for C1808C131FHGACAUTO7210 by KEMET Corporation
Overview of C1808C131FHGACAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C131FHGACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1808C131FHGACAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 130pF 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5630 / $0.5750 | Order Now |
Part Details for C1808C131FHGACAUTO7210
C1808C131FHGACAUTO7210 CAD Models
C1808C131FHGACAUTO7210 Part Data Attributes
|
C1808C131FHGACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C131FHGACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C131FHGACAUTO7210
This table gives cross-reference parts and alternative options found for C1808C131FHGACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C131FHGACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N131F302NX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302NX080M |
1808N131F302PX080W | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302PX080W |
1808N131F302NX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302NX080HTM |
1808A3K00131FCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808A3K00131FCR |
1808N131F302PX080HWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302PX080HWM |
1808N131F302YX080HM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302YX080HM |
1808N131F302NX080HT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302NX080HT |
1808J3K00131FCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808J3K00131FCT |
1808N131F302YX080HTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302YX080HTM |
1808N131F302YX080M | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808, | Knowles Capacitors | C1808C131FHGACAUTO7210 vs 1808N131F302YX080M |