Part Details for C1808C150MBRACTU by KEMET Corporation
Overview of C1808C150MBRACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C150MBRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808C150MBRACTU
|
Avnet Americas | Cap Ceramic 15pF 630V X7R 20% SMD 1808 Plastic T/R - Tape and Reel (Alt: C1808C150MBRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1808C150MBR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 15pF X7R 20% RoHS: Compliant | 0 |
|
$0.2810 / $0.9400 | Order Now |
Part Details for C1808C150MBRACTU
C1808C150MBRACTU CAD Models
C1808C150MBRACTU Part Data Attributes
|
C1808C150MBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C150MBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C150MBRACTU
This table gives cross-reference parts and alternative options found for C1808C150MBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C150MBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C150MBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908 | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRALTU |
C1808C150MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908 | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRACTM |
C1808X150MBRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150MBRACTU vs C1808X150MBRAL7210 |
C1808X150MBRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150MBRACTU vs C1808X150MBRACTU |
C1808C150MBRALTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908 | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRALTM |
C1808X150MBRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150MBRACTU vs C1808X150MBRACAUTO |
C1808C150MBRAL7215 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908, | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRAL7215 |
C1808C150MBRAC7210 | Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908 | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRAC7210 |
C1808C150MBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.000015uF, 1908 | KEMET Corporation | C1808C150MBRACTU vs C1808C150MBRAL |
C1808X150MBRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C150MBRACTU vs C1808X150MBRAC |