Part Details for C1808C202MBRAC7210 by KEMET Corporation
Overview of C1808C202MBRAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1808C202MBRAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1808C202MBRAC7210
|
Avnet Americas | Cap Ceramic 0.002uF 630V X7R 20% SMD 1808 125°C Plastic T/R - Tape and Reel (Alt: C1808C202MBRAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C1808C202MBRAC7210
C1808C202MBRAC7210 CAD Models
C1808C202MBRAC7210 Part Data Attributes
|
C1808C202MBRAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C202MBRAC7210
KEMET Corporation
CAP,CERAMIC,2NF,630VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1808 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1908 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for C1808C202MBRAC7210
This table gives cross-reference parts and alternative options found for C1808C202MBRAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C202MBRAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808C202MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.002uF, 1908 | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRACTM |
C1808X202MBRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808X202MBRAC7210 |
C1808C202MBRAL7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAL7800 |
C1808C202MBRAL7215 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAL7215 |
C1808C202MBRALTM | CAPACITOR, CERAMIC | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRALTM |
C1808C202MBRAL3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAL3325 |
C1808C202MBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.002uF, 1908 | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRACTU |
C1808C202MBRAC3325 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAC3325 |
C1808C202MBRAC7025 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAC7025 |
C1808C202MBRAC7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 1908, | KEMET Corporation | C1808C202MBRAC7210 vs C1808C202MBRAC7800 |