Capacitors
C1812C106M5R2C7289
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT

Overview of C1812C106M5R2C7289 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C1812C106M5R2C7289 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1812C106M5R2C7289TR-ND
DigiKey CAP CER 1812 Min Qty: 1700 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,700 $2.1644
$2.1644 Buy Now
DISTI # C1812C106M5R2C7289
Avnet Americas - Tape and Reel (Alt: C1812C106M5R2C7289) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1,700 $1.9163
$1.9163 Buy Now
DISTI # 80-C1812C106M5R2CLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1812-2 0.2 RoHS: Compliant 0
  • 1,700 $2.1700
$2.1700 Order Now

CAD Models for C1812C106M5R2C7289 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812C106M5R2C7289 by KEMET Corporation

C1812C106M5R2C7289
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
JESD-609 Code
e3
Length
5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.5 mm
Want to compare parts?
  1. C1812C106M5R2C7289
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C1812C106M5R2C7289

This table gives cross-reference parts and alternative options found for C1812C106M5R2C7289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C106M5R2C7289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812C106M5R2CAUTO7289 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 10uF, 2014, CHIP, ROHS COMPLIANT KEMET Corporation C1812C106M5R2C7289 vs C1812C106M5R2CAUTO7289

Related Parts for C1812C106M5R2C7289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812C106M5R2C7289 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812C106M5R2C7289 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812C106M5R2C7289 would you like to use for your alert(s)?
  • Please alert me when C1812C106M5R2C7289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812C106M5R2C7289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812C106M5R2C7289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812C106M5R2C7289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812C106M5R2C7289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812C106M5R2C7289 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: