-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.000027uF, SURFACE MOUNT, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M1151
|
Newark | Capacitor, ceramic,27Pf,2Kvdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C270KGGACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7670 / $0.9980 | Buy Now |
DISTI #
C1812C270KGGACTU
|
Avnet Americas | Cap Ceramic 27pF 2000V C0G 10% SMD 1812 125°C Plastic T/R - Tape and Reel (Alt: C1812C270KGGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6268 | Buy Now |
DISTI #
80-C1812C270KGGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000V 27pF 10% C0G 1812 RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
|
Bristol Electronics | 1016 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C270KGGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C270KGGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000V, C0G, 0.000027uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C270KGGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C270KGGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X270KGGALTU | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGACTU vs C1812X270KGGALTU |
C1812X270KGGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGACTU vs C1812X270KGGAC7210 |
C1812C270KGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C270KGGACTU vs C1812C270KGGACAUTO |
C1812C270KGGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGACTU vs C1812C270KGGAC7210 |
C1812C270KGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C270KGGACTU vs C1812C270KGGAC |
C1812X270KGGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGACTU vs C1812X270KGGALAUTO |
C1812X270KGGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGACTU vs C1812X270KGGAL7210 |
C1812C270KGGAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGACTU vs C1812C270KGGAL7210 |
C1812X270KGGAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 1812, | KEMET Corporation | C1812C270KGGACTU vs C1812X270KGGAC |
C1812C270KGGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C270KGGACTU vs C1812C270KGGACAUTO7210 |