Part Details for C1812N332F1GRL by KEMET Corporation
Overview of C1812N332F1GRL by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N332F1GRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP332BFUR
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 1% SMD 1812 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR34BP332BFUR) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3785 | Buy Now |
DISTI #
CDR34BP332BFUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300PF 100V 1% Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.4700 / $9.8800 | Buy Now |
Part Details for C1812N332F1GRL
C1812N332F1GRL CAD Models
C1812N332F1GRL Part Data Attributes
|
C1812N332F1GRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N332F1GRL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 39 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N332F1GRL
This table gives cross-reference parts and alternative options found for C1812N332F1GRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N332F1GRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP332BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N332F1GRL vs CDR34BP332BFSM |
CDR34BP332BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 1812, | Kyocera AVX Components | C1812N332F1GRL vs CDR34BP332BFZS |
CDR34BP332BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 1812, | Presidio Components Inc | C1812N332F1GRL vs CDR34BP332BFZM |
CDR34BP332BFZMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0033 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N332F1GRL vs CDR34BP332BFZMAC |
CDR34BP332BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N332F1GRL vs CDR34BP332BFWS |
C1812N332F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N332F1GRL vs C1812N332F1GSL |
CDR34BP332BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N332F1GRL vs CDR34BP332BFWS |
CDR34BP332BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N332F1GRL vs CDR34BP332BFUM |
CDR34BP332BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0033uF, 1812, | Kyocera AVX Components | C1812N332F1GRL vs CDR34BP332BFTS |
CDR34BP332BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N332F1GRL vs CDR34BP332BFNS |